XP Power JCK Isolated DC-DC Converter, ±12V dc/ ±1.25A Output, 18 → 36 V dc Input, 30W, Through Hole, +75°C Max

Discontinued
RS Stock No.:
167-2556
Mfr. Part No.:
JCK3024D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

±1.25A

Mounting Type

Through Hole

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Width

25.4mm

Depth

10.16mm

Series

JCK

Load Regulation

±1%

Maximum Temperature

+75°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JCK30 Series of Isolated DC-DC Converters


The JCK30 series from XP Power offers a highly reliable range of 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

30 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +100 °C Operating temperature
High efficiency up to 92%
Board mount


XP Power - DC-DC Converters