XP Power ITV Isolated DC-DC Converter, ±15V dc/ ±33.3mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +105°C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-2186
Mfr. Part No.:
ITV0515S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33.3mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

10mm

Length

19.5mm

Width

6mm

Series

ITV

Load Regulation

-2.5 → +5%

Efficiency

81%

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Maximum Temperature

+105°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITV Series Isolated DC-DC Converter


XP Power ITV series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITV series comes as a single or dual output SIP packaged converter.

Features and Benefits

Single & dual output.
SIP Package.
Industry standard pinout.
MTBF >3.5 MHrs
Wide operating temperature of -40°C to +105°C, with a full load at 95°C ambient.


XP Power - Isolated DC-DC Converters