Murata Power Solutions MGJ1 Isolated DC-DC Converter, ±15V dc/ 40mA Output, 4.5 → 5.5 V dc Input, 1W, Surface
- RS Stock No.:
- 167-0935
- Mfr. Part No.:
- MGJ1D051510MPC-R7
- Brand:
- Murata Power Solutions
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 80
£572.90
(exc. VAT)
£687.48
(inc. VAT)
- RS Stock No.:
- 167-0935
- Mfr. Part No.:
- MGJ1D051510MPC-R7
- Brand:
- Murata Power Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 40mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 4.41mm | |
| Width | 14.99mm | |
| Length | 19.94mm | |
| Series | MGJ1 | |
| Load Regulation | Maximum of 0.1 (Output 2) %, Maximum of 8.8 (Output 1) % | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 40mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Depth 4.41mm | ||
Width 14.99mm | ||
Length 19.94mm | ||
Series MGJ1 | ||
Load Regulation Maximum of 0.1 (Output 2) %, Maximum of 8.8 (Output 1) % | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- GB
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W

