Murata Power Solutions NCS6 Isolated DC-DC Converter, 12V dc/ 500mA Output, 18 → 75 V dc Input, 6W, Through

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0918
Mfr. Part No.:
NCS6S4812C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10.51mm

Length

32mm

Series

NCS6

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Murata 6W DIP Single Output Regulated Isolated DC-DC Converter - NCS6 Series


Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
4:1 Wide range voltage input
Under voltage lock out
Current fold back


Murata Power Solutions - DIP