Murata Power Solutions NTH Isolated DC-DC Converter, ±5V dc/ ±200mA Output, 10.8 → 13.2 V dc Input, 2W, Surface
- RS Stock No.:
- 167-0794
- Mfr. Part No.:
- NTH1205MC
- Brand:
- Murata Power Solutions
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
£138.33
(exc. VAT)
£166.00
(inc. VAT)
- RS Stock No.:
- 167-0794
- Mfr. Part No.:
- NTH1205MC
- Brand:
- Murata Power Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Package | DIP 16, MiniSMD | |
| Isolation Voltage | 1kV dc | |
| Depth | 5.75mm | |
| Length | 17.78mm | |
| Series | NTH | |
| Load Regulation | ±5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±200mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Package DIP 16, MiniSMD | ||
Isolation Voltage 1kV dc | ||
Depth 5.75mm | ||
Length 17.78mm | ||
Series NTH | ||
Load Regulation ±5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SMD Dual Output Unregulated Isolated DC-DC Converter - NTH Series
Isolated SMT DIP16 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

