XP Power IMA01 Isolated DC-DC Converter, ±3.3V dc/ ±150mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +75°C
- RS Stock No.:
- 165-7807
- Mfr. Part No.:
- IMA0105D03
- Brand:
- XP Power
- RS Stock No.:
- 165-7807
- Mfr. Part No.:
- IMA0105D03
- Brand:
- XP Power
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | ±3.3V dc | |
Input Voltage Range | 4.5 → 5.5 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 5 V dc | |
Output Current | ±150mA | |
Mounting Type | Through Hole | |
Number of Outputs | 2 | |
Output Voltage Adjustment Range | ±3.135 V dc, ±3.465 V dc | |
Package | SIP 7 | |
Isolation Voltage | 4kV ac | |
Width | 9.2mm | |
Depth | 11.1mm | |
Length | 19.5mm | |
Series | IMA01 | |
Load Regulation | 10% | |
Standards Met | CB IEC60601-1, Conducted EN55011 Class B, Conducted Immunity EN61000-4-6, CSA C22.2 No 60601-1, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55011 Class B, Radiated Immunity EN61000-4-3, Surge EN61000-4-5, TUV EN60601-1, UL ANSi/AMMI 60601-1 | |
Medical Approved | Yes | |
Minimum Temperature | -40°C | |
Maximum Temperature | +75°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage ±3.3V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±150mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±3.135 V dc, ±3.465 V dc | ||
Package SIP 7 | ||
Isolation Voltage 4kV ac | ||
Width 9.2mm | ||
Depth 11.1mm | ||
Length 19.5mm | ||
Series IMA01 | ||
Load Regulation 10% | ||
Standards Met CB IEC60601-1, Conducted EN55011 Class B, Conducted Immunity EN61000-4-6, CSA C22.2 No 60601-1, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55011 Class B, Radiated Immunity EN61000-4-3, Surge EN61000-4-5, TUV EN60601-1, UL ANSi/AMMI 60601-1 | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Maximum Temperature +75°C | ||
- COO (Country of Origin):
- TW
XP Power - IMA Series of Isolated DC-DC Converters
The IMA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IMA01 Series suitable for new or existing upgrades.
High Isolation of 4000 V, 1 x MOPP at 250 V ac.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP7 Package.
Wide operating range, with a full load of 75 °C ambient.
MTBF rating of 2.5 MHrs