Wurth Elektronik WR-WTB Series Female Pre crimped wire, 30AWG Max

RS Stock No.:
163-5360
Mfr. Part No.:
648100130015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

For Use With

1.50 mm WR-WTB Connector Housing

Series

WR-WTB

Termination Method

Crimp

Maximum Wire Size AWG

30AWG

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
FR

Wurth WR-WTB Series 1.50mm Pre-crimped Cable Assemblies


WR-WTB series 1.50mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1257: End A - 30 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1260: End A - 28 AWG female crimp contact, End B - 28 AWG female crimp contact, Cable Length - 300mm


1.50mm Wurth WR-WTB Series