Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 32 Way, 2 Row
- RS Stock No.:
- 163-5356
- Mfr. Part No.:
- 624032213322
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 163-5356
- Mfr. Part No.:
- 624032213322
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Series | WR-WTB | |
| For Use With | 624x0113722, Pre-crimped contact CON-WTB | |
| Body Orientation | Straight | |
| Length | 35.4mm | |
| Width | 10.2mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series WR-WTB | ||
For Use With 624x0113722, Pre-crimped contact CON-WTB | ||
Body Orientation Straight | ||
Length 35.4mm | ||
Width 10.2mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Wurth WR-WTB Series 2.00mm Female Dual Row Terminal Housings with Positive Locking
WR-WTB series 2.00mm pitch female dual row cable mount terminal housings with positive locking latches for use with female crimp contacts. These 2.00mm free hanging female crimp terminal connector housings are made from UL94-V0 white nylon 66 and mate with 2.0mm pitch WR-WTB male headers.
2.0mm Wurth WR-WTB Series

