ON Semiconductor NCP571SN09T1G, LDO Regulator, 150mA, 0.9 V, ±3% 5-Pin, TSOP
- RS Stock No.:
- 163-2634
- Mfr. Part No.:
- NCP571SN09T1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-2634
- Mfr. Part No.:
- NCP571SN09T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 150mA | |
Number of Outputs | 1 | |
Output Voltage | 0.9 V | |
Line Regulation | 30 mV | |
Load Regulation | 65 mV | |
Accuracy | ±3% | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | TSOP | |
Quiescent Current | 0.008mA | |
Pin Count | 5 | |
Output Type | Fixed | |
Dimensions | 3 x 1.5 x 1mm | |
Minimum Operating Temperature | -40 °C | |
Height | 1mm | |
Maximum Input Voltage | 12 V | |
Minimum Input Voltage | 0 V | |
Maximum Operating Temperature | +85 °C | |
Length | 3mm | |
Width | 1.5mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 0.9 V | ||
Line Regulation 30 mV | ||
Load Regulation 65 mV | ||
Accuracy ±3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Quiescent Current 0.008mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3 x 1.5 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Maximum Input Voltage 12 V | ||
Minimum Input Voltage 0 V | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Width 1.5mm | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, 150mA, up to 1.8V, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.