ON Semiconductor NCV4274ADS33R4G, LDO Regulator, 400mA, 3.3 V, 2% 3-Pin, D2PAK
- RS Stock No.:
- 163-2241
- Mfr. Part No.:
- NCV4274ADS33R4G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-2241
- Mfr. Part No.:
- NCV4274ADS33R4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Regulator Type | Low Dropout Voltage | |
Maximum Output Current | 400mA | |
Number of Outputs | 1 | |
Output Voltage | 3.3 V | |
Line Regulation | 25 mV | |
Accuracy | 2% | |
Load Regulation | 30 mV | |
Mounting Type | Surface Mount | |
Polarity | Positive | |
Package Type | D2PAK | |
Quiescent Current | 45mA | |
Pin Count | 3 | |
Output Type | Fixed | |
Dimensions | 10.236 x 9.347 x 4.572mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Input Voltage | 4.5 V | |
Minimum Operating Temperature | -40 °C | |
Height | 4.572mm | |
Maximum Input Voltage | 40 V | |
Width | 9.347mm | |
Length | 10.24mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 400mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 25 mV | ||
Accuracy 2% | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK | ||
Quiescent Current 45mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 4.572mm | ||
Maximum Input Voltage 40 V | ||
Width 9.347mm | ||
Length 10.24mm | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, 400mA, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the LDO (Low dropout) family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.