Wurth Elektronik 3867 Series PCB Header, 4 Contact(s), 5.0mm Pitch, 1 Row(s)

RS Stock No.:
163-1816
Mfr. Part No.:
691386700004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

3867

Pitch

5.0mm

Number of Contacts

4

Number of Rows

1

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

300.0 V

COO (Country of Origin):
HU

Wurth WR-TBL 3867 Series 5.0mm Vertical Terminal Block Headers


WR-TBL 3867 series terminal block PCB header connectors with a 5.0mm pitch and vertical PCB orientation. These 3867 series 5.0mm terminal block headers have grey UL49-V0 polycarbonate housings which are designed to be divisible. The contacts are made from tin plated copper alloy with a blade design.


Wurth 5.00mm Pitch Two Part Terminal Blocks