ON Semiconductor NCP662SQ25T1G, LDO Regulator, 280mA, 2.5 V, 2% 4-Pin, SC-82AB

Discontinued
RS Stock No.:
163-1040
Mfr. Part No.:
NCP662SQ25T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

280mA

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

20 mV

Load Regulation

40 mV

Accuracy

2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

6µA

Package Type

SC-82AB

Pin Count

4

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Maximum Input Voltage

6 V

Height

1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

2.2mm

Width

1.35mm

COO (Country of Origin):
MY

Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.