onsemi MC14093BDTG, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 163-0536
- Mfr. Part No.:
- MC14093BDTR2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-0536
- Mfr. Part No.:
- MC14093BDTR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Function | NAND | |
Mounting Type | Surface Mount | |
Number of Elements | 4 | |
Number of Inputs per Gate | 2 | |
Schmitt Trigger Input | Yes | |
Package Type | TSSOP | |
Pin Count | 14 | |
Input Type | Schmitt Trigger | |
Maximum Operating Supply Voltage | 18 V | |
Maximum High Level Output Current | -0.36mA | |
Maximum Propagation Delay Time @ Maximum CL | 250 ns @ 50 pF | |
Minimum Operating Supply Voltage | 3 V | |
Maximum Low Level Output Current | 2.4mA | |
Length | 5.1mm | |
Propagation Delay Test Condition | 50pF | |
Output Type | TTL | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Width | 4.5mm | |
Height | 1.05mm | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Input Type Schmitt Trigger | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum High Level Output Current -0.36mA | ||
Maximum Propagation Delay Time @ Maximum CL 250 ns @ 50 pF | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 2.4mA | ||
Length 5.1mm | ||
Propagation Delay Test Condition 50pF | ||
Output Type TTL | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 4.5mm | ||
Height 1.05mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
- COO (Country of Origin):
- PH
4000 Series Logic Gates, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V