Pycom Pycom LoPy4 Bluetooth, LoRa, Sigfox, WiFi Development Board LoPy4
- RS Stock No.:
- 162-8047
- Mfr. Part No.:
- LoPy4
- Brand:
- Pycom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-8047
- Mfr. Part No.:
- LoPy4
- Brand:
- Pycom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pycom | |
RF Technology | Bluetooth, LoRa, Sigfox, WiFi | |
Kit Classification | Development Board | |
Kit Name | Pycom LoPy4 | |
Frequency | 433 MHz, 510 MHz, 868 MHz, 915 MHz | |
Select all | ||
---|---|---|
Brand Pycom | ||
RF Technology Bluetooth, LoRa, Sigfox, WiFi | ||
Kit Classification Development Board | ||
Kit Name Pycom LoPy4 | ||
Frequency 433 MHz, 510 MHz, 868 MHz, 915 MHz | ||
- COO (Country of Origin):
- CN
Pycom Wi-Fi Development Board
The Pycom Wi-Fi Development Board is a compact quadruple network MicroPython enabled kit. It is the perfect enterprise-grade IoT platform for your connected things. It can act as a LoRa nano gateway and a multi-bearer (LoRa, Sigfox, Wi-Fi and BLE) development platform suitable for all LoRa and Sigfox networks around the globe. It is programmable with MicroPython and the Pymakr plugins for fast IoT application development, easy programming in-field and extra resilience with network failover. It can also configure the LoPy4 in raw LoRa mode to send packets directly between LoPy4s.
Features and Benefits
Can also double up as a Nano LoRa gateway
Fits in a standard breadboard (with headers)
Flash memory of 8MB
MicroPython enabled
Operating temperature ranges between -40°C and 85°C
Powerful CPU, BLE and state of the art Wi-Fi radio
Ultra-Low noise switching regulator
Ultra-low power usage
Fits in a standard breadboard (with headers)
Flash memory of 8MB
MicroPython enabled
Operating temperature ranges between -40°C and 85°C
Powerful CPU, BLE and state of the art Wi-Fi radio
Ultra-Low noise switching regulator
Ultra-low power usage
Certifications
CE 0700
FCC - 2AJMTLOPY4R
FCC - 2AJMTLOPY4R