Cree LED3.9 V White LED SMD, XLamp MC-E MCE4WT-A2-0000-000K01
- RS Stock No.:
- 162-7270
- Mfr. Part No.:
- MCE4WT-A2-0000-000K01
- Brand:
- Cree
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-7270
- Mfr. Part No.:
- MCE4WT-A2-0000-000K01
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cree | |
LED Colours | White | |
Mounting Type | Surface Mount | |
Number of LEDs | 4 | |
Forward Voltage | 3.9 V | |
Radiant Flux | 9500mW | |
Number of Pins | 8 | |
Viewing Angle | 110 ° | |
Luminous Flux | 370 lm | |
Lens Shape | Round | |
Lens Colour | Clear | |
Colour Temperature | 10000K | |
Series | XLamp MC-E | |
Dimensions | 7.5 x 7mm | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 3.9 V | ||
Radiant Flux 9500mW | ||
Number of Pins 8 | ||
Viewing Angle 110 ° | ||
Luminous Flux 370 lm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Colour Temperature 10000K | ||
Series XLamp MC-E | ||
Dimensions 7.5 x 7mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
Cree XLamp MC-E Series LEDs
The XLamp MC-E LED series, from Cree, is a lighting-class, multi-chip LED that provides high lumen output and colour consistency a small footprint package. The devices offer high performance and light quality. With individually addressable LEDs and a reduced distance between LED die, the XLamp MC-E LEDs provide a compact optical source with excellent optical control and efficient colour mixing. Possible applications include colour-changing lighting, indoor/outdoor lighting and entertainment lighting.
A lighting-class multi-chip LED with individually addressable LEDs
Maximum drive current: 700mA per LED die
XLamp thermal resistance: 3°C/W
Electrically neutral thermal path
Maximum drive current: 700mA per LED die
XLamp thermal resistance: 3°C/W
Electrically neutral thermal path
Visible Light LEDs, Cree Inc