Texas Instruments LDC1000NHRT, Inductance to Digital Converter, 16-Pin WSON

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-6562
Mfr. Part No.:
LDC1000NHRT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

16

Dimensions

5 x 4 x 0.8mm

Length

5mm

Width

4mm

Height

0.8mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Inductance to Digital Converters, Texas Instruments


Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to achieve high performance and reliability.
Inductive sensing technology allows precise measurement of proximity sensing, lateral/angular position, displacement, lateral position, compression, vibration, and metal composition detection. Applications include drive-by-wire systems, gear-tooth counting, flow meters, push-button switches, etc.

Magnet-Free Operation
Sub-Micron Precision
Adjustable Sensing Range (via Coil Design)


Inductance to Digital Converters - Texas Instruments