Texas Instruments TPS40090PW, PWM Controller 24-Pin, TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-4392
Mfr. Part No.:
TPS40090PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage

3.3 V

Output Current

120 A

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Topology

Synchronous Buck

Dimensions

7.8 x 4.4 x 1.15mm

Length

7.8mm

PWM Controller Type

Current Mode

Width

4.4mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments


A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.


DC/DC Controllers (External Switch), Texas Instruments