Texas Instruments ADS7818P, 12-bit Serial ADC Pseudo Differential Input, 8-Pin PDIP
- RS Stock No.:
- 162-4134
- Mfr. Part No.:
- ADS7818P
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-4134
- Mfr. Part No.:
- ADS7818P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | SAR | |
Number of ADCs | 1 | |
Resolution | 12-bit | |
Sampling Rate | 500ksps | |
Input Signal Type | Pseudo Differential | |
Input Type | Voltage | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 8 | |
Integral Nonlinearity Error | ±2LSB | |
Digital Interface Type | Serial | |
Typical Single Supply Voltage | 5 V | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 500ksps | ||
Input Signal Type Pseudo Differential | ||
Input Type Voltage | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Integral Nonlinearity Error ±2LSB | ||
Digital Interface Type Serial | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Maximum Operating Temperature +85 °C | ||
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments