Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LCB100N, 15V dc, 7A, 105W, 1 Output, 125 →

Discontinued
RS Stock No.:
162-3621
Mfr. Part No.:
LCB100N
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

15V dc

Output Current

7A

Power Rating

105W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129.5mm

Width

97.5mm

Depth

37.5mm

Efficiency

88%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

COO (Country of Origin):
CN
The LCB100 series of enclosed AC-DC power supplies provides a reliable, low cost solution for general-purpose industrial applications that require a single low voltage DC supply. The series comprises six single-output models, offering voltages of 3.3 V, 5 V, 12 V, 15 V, 24 V and 48 V. Each model accepts a universal 88–264 Vac input and is also capable of operating from a 125–373 Vdc input. The power supplies combine high efficiency – typically 89% (48V output) at full load with a 230 Vac input – with a very low no-load power consumption of just 0.5 watt.

No-load power consumption 0.5 W
25 °C to 70 °C with derating
High efficiency: 90% @ 230 Vac
Power ON with LED indicator
Withstand 5G vibration test