Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LCB100L, 12V dc, 8.5A, 102W, 1 Output, 125
- RS Stock No.:
- 162-3620
- Mfr. Part No.:
- LCB100L
- Brand:
- Artesyn Embedded Technologies
Discontinued
- RS Stock No.:
- 162-3620
- Mfr. Part No.:
- LCB100L
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 12V dc | |
| Output Current | 8.5A | |
| Power Rating | 102W | |
| Number of Outputs | 1 | |
| Input Voltage | 125 → 373 V dc, 88 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 129.5mm | |
| Width | 97.5mm | |
| Depth | 37.5mm | |
| Efficiency | 86% | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 12V dc | ||
Output Current 8.5A | ||
Power Rating 102W | ||
Number of Outputs 1 | ||
Input Voltage 125 → 373 V dc, 88 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 129.5mm | ||
Width 97.5mm | ||
Depth 37.5mm | ||
Efficiency 86% | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
The LCB100 series of enclosed AC-DC power supplies provides a reliable, low cost solution for general-purpose industrial applications that require a single low voltage DC supply. The series comprises six single-output models, offering voltages of 3.3 V, 5 V, 12 V, 15 V, 24 V and 48 V. Each model accepts a universal 88–264 Vac input and is also capable of operating from a 125–373 Vdc input. The power supplies combine high efficiency – typically 89% (48V output) at full load with a 230 Vac input – with a very low no-load power consumption of just 0.5 watt.
No-load power consumption 0.5 W
25 °C to 70 °C with derating
High efficiency: 90% @ 230 Vac
Power ON with LED indicator
Withstand 5G vibration test
25 °C to 70 °C with derating
High efficiency: 90% @ 230 Vac
Power ON with LED indicator
Withstand 5G vibration test
