Artesyn Embedded Technologies ASA 6W-M Isolated DC-DC Converter, ±12V dc/ 250mA Output, 36 → 75 V dc Input, 6W,

Discontinued
RS Stock No.:
162-1912
Mfr. Part No.:
ASA01BB48-M
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

±12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

250mA

Mounting Type

Through Hole

Number of Outputs

2

Package

1623

Isolation Voltage

4kV ac

Width

20.3mm

Depth

10.5mm

Length

31.8mm

Series

ASA 6W-M

Load Regulation

1%

Maximum Temperature

+75°C

Efficiency

80%

Medical Approved

Yes

Standards Met

CE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, cUL/UL 60950-1, cULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Artesyn ASA Series DC/DC Converter


The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and 4200 V ac RMS input/output isolation.

Features and Benefits


• 4200 V ac Reinforced Insulation
• Insulation Rated for 300 V ac Working Voltage
• 2 MOOP Rated
• Wide 2:1 Input Voltage Range
• Fully Regulated Ouput Voltage
• Low Leakage Current
• Overload Protection


Artesyn Isolated DC / DC Converter