XP Power JCD Isolated DC-DC Converter, 5V dc/ 800mA Output, 4.5 → 9 V dc Input, 4W, Through Hole, +100°C Max
- RS Stock No.:
- 161-8897
- Mfr. Part No.:
- JCD0405S05
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-8897
- Mfr. Part No.:
- JCD0405S05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 5V dc | |
Input Voltage Range | 4.5 → 9 V dc | |
Power Rating | 4W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 800mA | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | ±1% | |
Package | DIP 24 | |
Isolation Voltage | 1.6kV dc | |
Length | 31.75mm | |
Depth | 10.4mm | |
Width | 20.32mm | |
Series | JCD | |
Load Regulation | ±0.5% | |
Maximum Temperature | +100°C | |
Minimum Temperature | -40°C | |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-217F | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 4W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 800mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1% | ||
Package DIP 24 | ||
Isolation Voltage 1.6kV dc | ||
Length 31.75mm | ||
Depth 10.4mm | ||
Width 20.32mm | ||
Series JCD | ||
Load Regulation ±0.5% | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-217F | ||
- COO (Country of Origin):
- TW
XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters
The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.
4 W to 6 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters