ON Semiconductor NCP160AFCT330T2G, LDO Regulator, 250mA, 3.3 V, ±2% 4-Pin, WLCSP
- RS Stock No.:
- 161-2595
- Mfr. Part No.:
- NCP160AFCT330T2G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 161-2595
- Mfr. Part No.:
- NCP160AFCT330T2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 250mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.001 %/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 23µA | |
| Package Type | WLCSP | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.67 x 0.67 x 0.25mm | |
| Minimum Input Voltage | 1.9 V | |
| Height | 0.25mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | 150 °C | |
| Length | 0.67mm | |
| Width | 0.67mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 250mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.001 %/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 23µA | ||
Package Type WLCSP | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.67 x 0.67 x 0.25mm | ||
Minimum Input Voltage 1.9 V | ||
Height 0.25mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature 150 °C | ||
Length 0.67mm | ||
Width 0.67mm | ||
The NCP160 is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 F input and a 1 F output ceramic capacitor.
Ultra Low Quiescent current 18μA
Very Low Dropout 80mV@250mA
Ultra High PSRR 90dB at 1kHz, 20mA
Ultra Low Output Noise 10μVRMS
Operating Input Voltage Range 1.9V to 5.5V
Available in CSP4 0.35P package
Improved efficiency during light load conditions
Low power dissipation at full load
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Suitable for battery powered device
Great for space constrains application
Very Low Dropout 80mV@250mA
Ultra High PSRR 90dB at 1kHz, 20mA
Ultra Low Output Noise 10μVRMS
Operating Input Voltage Range 1.9V to 5.5V
Available in CSP4 0.35P package
Improved efficiency during light load conditions
Low power dissipation at full load
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Suitable for battery powered device
Great for space constrains application
