ON Semiconductor, 5 V, 9 V, 12 V Linear Voltage Regulator, 1300mA, Quad-Channel, Adjustable, ±1% 16-Pin, HZIP15J
- RS Stock No.:
- 161-2587
- Mfr. Part No.:
- LV5680P-E
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-2587
- Mfr. Part No.:
- LV5680P-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 1300mA | |
Regulator Type | Linear Voltage | |
Number of Outputs | 4 | |
Output Voltage | 5 V, 9 V, 12 V | |
Line Regulation | 90 mV | |
Accuracy | ±1% | |
Load Regulation | 150 mV | |
Polarity | Positive | |
Mounting Type | Through Hole | |
Quiescent Current | 800µA | |
Package Type | HZIP15J | |
Reference Voltage | 8.67 V, 9 V, 9.33 V | |
Pin Count | 16 | |
Output Type | Adjustable | |
Dimensions | 22 x 3 x 11mm | |
Minimum Input Voltage | 7.5 V | |
Maximum Operating Temperature | 85 °C | |
Maximum Input Voltage | 16 V | |
Height | 11mm | |
Minimum Operating Temperature | -40 °C | |
Length | 22mm | |
Width | 3mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1300mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 4 | ||
Output Voltage 5 V, 9 V, 12 V | ||
Line Regulation 90 mV | ||
Accuracy ±1% | ||
Load Regulation 150 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 800µA | ||
Package Type HZIP15J | ||
Reference Voltage 8.67 V, 9 V, 9.33 V | ||
Pin Count 16 | ||
Output Type Adjustable | ||
Dimensions 22 x 3 x 11mm | ||
Minimum Input Voltage 7.5 V | ||
Maximum Operating Temperature 85 °C | ||
Maximum Input Voltage 16 V | ||
Height 11mm | ||
Minimum Operating Temperature -40 °C | ||
Length 22mm | ||
Width 3mm | ||
LV5680P is a multi-power supply system IC that provides four regulator outputs and four high side switches as well as a number of protection functions. Features include over current protection, over voltage protection and over heat protection. This is an optimal power supply IC for automotive audio, entertainment systems and similar products.
Four independent voltage regulated outputs.
Can supply: Microcontroller Illumination Audio system
Two VCC-linked high-side switches for antenna and external loads
Two VDD (5.0 V)-linked high-side switches for SW5V and accessory loads
Integrated Over current protection
Integrated overvoltage (21 V typ) protection
Integrated thermal protection (175°C typ)
Can supply: Microcontroller Illumination Audio system
Two VCC-linked high-side switches for antenna and external loads
Two VDD (5.0 V)-linked high-side switches for SW5V and accessory loads
Integrated Over current protection
Integrated overvoltage (21 V typ) protection
Integrated thermal protection (175°C typ)