Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-PR00CA3500000
- RS Stock No.:
- 161-1789
- Mfr. Part No.:
- L128-PR00CA3500000
- Brand:
- Lumileds
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-1789
- Mfr. Part No.:
- L128-PR00CA3500000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lumileds | |
LED Colours | White | |
Package Type | 2835 | |
Mounting Type | Surface Mount | |
Number of LEDs | 8 | |
Forward Voltage | 3 V | |
Number of Pins | 8 | |
Viewing Angle | 120 ° | |
Luminous Flux | 44 lm | |
Lens Shape | Rectangle | |
Forward Current | 240mA | |
Series | LUXEON 2835 | |
Lens Colour | Yellow | |
Dimensions | 3.5 x 2.8 x 0.7mm | |
Select all | ||
---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 2835 | ||
Mounting Type Surface Mount | ||
Number of LEDs 8 | ||
Forward Voltage 3 V | ||
Number of Pins 8 | ||
Viewing Angle 120 ° | ||
Luminous Flux 44 lm | ||
Lens Shape Rectangle | ||
Forward Current 240mA | ||
Series LUXEON 2835 | ||
Lens Colour Yellow | ||
Dimensions 3.5 x 2.8 x 0.7mm | ||
LUXEON 2835 with Fresh Focus Technology creates impactful lighting by accentuating the freshness and overall visual appeal of a variety of fresh food in supermarkets, delis, butcher shops and bakeries. LUXEON 2835 with Fresh Focus Technology brings out reds for greater visual appeal to meat, increases the appetite appeal of bread and pastries, exhibits the most natural and attractive fish, and emphasizes the just picked appearance for produce (fruits and vegetables) using a common 2835 platform.
Spectrum engineered products with focused colour points to enable the right lighting for specific merchandise and application
Industry standard footprint for drop-in replacement designs
Maximum drive current of up to 240mA allows for reduction of LED count
IR and UV free, which keeps the merchandise fresher longer and prevents meat discolouration
3- and 5-step MacAdam ellipse colour kits available
Downlights
Indoor Area Lighting
TLEDs
Troffers
Lamps
Industry standard footprint for drop-in replacement designs
Maximum drive current of up to 240mA allows for reduction of LED count
IR and UV free, which keeps the merchandise fresher longer and prevents meat discolouration
3- and 5-step MacAdam ellipse colour kits available
Downlights
Indoor Area Lighting
TLEDs
Troffers
Lamps