Isocom, TIL196 AC Input NPN Phototransistor Output Quad Optocoupler, Through Hole, 16-Pin DIP
- RS Stock No.:
- 161-1233
- Mfr. Part No.:
- TIL196
- Brand:
- Isocom
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.23
(exc. VAT)
£6.275
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.046 | £5.23 |
| 25 - 45 | £0.726 | £3.63 |
| 50 - 120 | £0.688 | £3.44 |
| 125 - 245 | £0.662 | £3.31 |
| 250 + | £0.644 | £3.22 |
*price indicative
- RS Stock No.:
- 161-1233
- Mfr. Part No.:
- TIL196
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | ±50 mA | |
| Isolation Voltage | 5300 Vrms | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 3µs | |
| Series | TIL196 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current ±50 mA | ||
Isolation Voltage 5300 Vrms | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 3µs | ||
Series TIL196 | ||
- COO (Country of Origin):
- TH
The TIL194, TIL195, TIL196 series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages.
High Isolation Voltage (5.3kVRMS, 7.5kVPK )
AC or polarity insensitive input
All electrical parameters 100% tested
APPLICATIONS:
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of different potentials and impedances
AC or polarity insensitive input
All electrical parameters 100% tested
APPLICATIONS:
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of different potentials and impedances
