onsemi NB4N507ADEVB, Clock Synthesiser Evaluation Board for NB4N507ADG
- RS Stock No.:
- 161-0864
- Mfr. Part No.:
- NB4N507ADEVB
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-0864
- Mfr. Part No.:
- NB4N507ADEVB
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Clock/Timer Function | Clock Synthesiser | |
| Kit Classification | Evaluation Board | |
| Featured Device | NB4N507ADG | |
Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Clock/Timer Function Clock Synthesiser | ||
Kit Classification Evaluation Board | ||
Featured Device NB4N507ADG | ||
The NB4N507ADEVB Evaluation Board provides a flexible and convenient platform to quickly evaluate, characterize and verify the performance and operation of the NB4N507A PECL Clock Synthesizer. The evaluation board is constructed with Getek material with 50 Ω trace impedance's and is designed to minimize noise, achieve high bandwidth and minimize cross talk.
Accommodates the Electrical Characterization of the NB4N507A in 16-pin 150 mil SOIC Package
Supports use of a 10 MHz to 27 MHz Through-hole or Surface Mount Crystal
Incorporates on Board Slide Switch Controlled Multiplier Select and OE Logic Pins, Minimizing Excess Cabling
SMA Connectors are Provided for Auxiliary Input and Output Interfaces
Differential PECL Outputs Loaded/Terminated On-board, Output Signals are Monitored via SMA Connectors
Convenient and Compact Board Layout
3.3 V or 5.0 V Single or Split-Power Supply Operation
Supports use of a 10 MHz to 27 MHz Through-hole or Surface Mount Crystal
Incorporates on Board Slide Switch Controlled Multiplier Select and OE Logic Pins, Minimizing Excess Cabling
SMA Connectors are Provided for Auxiliary Input and Output Interfaces
Differential PECL Outputs Loaded/Terminated On-board, Output Signals are Monitored via SMA Connectors
Convenient and Compact Board Layout
3.3 V or 5.0 V Single or Split-Power Supply Operation
