ON Semiconductor NCV8873LEDBSTGEVB Adjustable Output Non-Synchronous Boost Controller Evaluation Board Boost

Discontinued
RS Stock No.:
161-0828
Mfr. Part No.:
NCV8873LEDBSTGEVB
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Kit Classification

Evaluation Board

For Use With

Adjustable Output Non-Synchronous Boost Controlle

Featured Device

M74VHC1GT50DFT1G, NCV887300D1R2G

Kit Name

Adjustable Output Non-Synchronous Boost Controller Evaluation Board

Evaluation board for the NCV8873. The NCV8873 is an adjustable output non-synchronous boost controller which drives an external N-channel MOSFET. The device uses peak current mode control with internal slope compensation. The IC incorporates an internal regulator that supplies charge to the gate driver. Protection features include internally-set soft-start, under voltage lockout, cycle-by-cycle current limiting and thermal shutdown. Additional features include low quiescent current sleep mode and externally-synchronizable switching frequency