onsemi Precise LDO Evaluation Board Voltage Reference for NCP51460SN33T1G for Precise LDO
- RS Stock No.:
- 161-0688
- Mfr. Part No.:
- NCP51460SN33GEVB
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 161-0688
- Mfr. Part No.:
- NCP51460SN33GEVB
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Management Function | Voltage Reference | |
| For Use With | Precise LDO | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP51460SN33T1G | |
| Kit Name | Precise LDO Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Management Function Voltage Reference | ||
For Use With Precise LDO | ||
Kit Classification Evaluation Board | ||
Featured Device NCP51460SN33T1G | ||
Kit Name Precise LDO Evaluation Board | ||
The NCP51460 is a high performance, low power precision voltage reference. It can supply output current up to 20 mA at a 3.3 V fixed output voltage. Excellent line and load regulation characteristics, very good PSRR, low Output Noise and low Quiescent Current makes the NCP51460 ideal for precision regulator applications. The device is designed to be stable without an output capacitor which makes the device ideal for space constrained applications or where fast rise times are required. An optional output capacitor (which is present on the evaluation board) may be used to improve the load transient response. Protective features include Short Circuit and Reverse Input Voltage Protection. In the case of reverse input voltage on the output pin, the reference will not conduct any current protecting the device from damage. The NCP51460 is packaged in a 3-lead surface mount SOT-23 package.
