Power Integrations INN3675C-H601-TL DC-DC, Flyback Controller 80 kHz 16-Pin, InSOP-24D

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
159-2507
Mfr. Part No.:
INN3675C-H601-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Controller Type

Flyback Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

80 kHz

Mounting Type

Surface Mount

Package Type

InSOP-24D

Pin Count

16

Dimensions

9.4 x 10.8 x 1.45mm

Maximum Input Voltage

265 V

Maximum Operating Temperature

+150 °C

Maximum Output Voltage

27 V

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

85 V

Minimum Operating Temperature

-40 °C

The InnoSwitch3-EP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-EP family combines primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-EP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and over-current limiting, and over-temperature shutdown.

Compact Footprint
Up to 94% efficiency across full load range
Exceptional CV/CC accuracy, independent of external components
Adjustable accurate output current sense using external output sense resistor
Less than 15 mW no-load including line sense
Easily meets all global energy efficiency regulations
Low heat dissipation
Advanced Protection / Safety Features
Secondary MOSFET or diode short-circuit protection
Open SR FET-gate detection
Fast input line UV/OV protection