Saint Gobain Hose Pipe, Versilon™ FEP-F, Transparent, 50m
- RS Stock No.:
- 158-1923
- Mfr. Part No.:
- C710025007510P050M
- Brand:
- Saint Gobain Fluid Transfer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-1923
- Mfr. Part No.:
- C710025007510P050M
- Brand:
- Saint Gobain Fluid Transfer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint Gobain Fluid Transfer | |
| Material | Versilon™ FEP-F | |
| Minimum Operating Temperature | -250°C | |
| Maximum Operating Temperature | +206°C | |
| Colour | Transparent | |
| Length | 50m | |
| Food Grade | Yes | |
| Select all | ||
|---|---|---|
Brand Saint Gobain Fluid Transfer | ||
Material Versilon™ FEP-F | ||
Minimum Operating Temperature -250°C | ||
Maximum Operating Temperature +206°C | ||
Colour Transparent | ||
Length 50m | ||
Food Grade Yes | ||
Non Compliant
- COO (Country of Origin):
- DE
Transparent Fluoropolymer Tubing for Food Transfer
Saint-Gobain's stringent material quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage dispensing equipment manufacturers use Versilon™ FEP-F tubing. Versilon™ FEP-F tubing provides very good chemical resistance and a high-temperature resistance.
Versilon™ FEP-F complies with EU regulation – Document of Compliance for Regulation (EU) No 10/2011 for specific grades.
Versilon™ FEP-F complies with EU regulation – Document of Compliance for Regulation (EU) No 10/2011 for specific grades.
Inert and transparent
Low tackiness
Suitable for hot or cold food and beverage dispensing (-250°C to +206°C)
Typical Markets and Applications
Automotive
Food and Beverage Dispensing
Cleaning Chemical Dispensing
Low tackiness
Suitable for hot or cold food and beverage dispensing (-250°C to +206°C)
Typical Markets and Applications
Automotive
Food and Beverage Dispensing
Cleaning Chemical Dispensing
