Brady Vinyl Mandatory Fall Arrest Sign With English Text
- RS Stock No.:
- 158-0664
- Mfr. Part No.:
- M28A/S
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-0664
- Mfr. Part No.:
- M28A/S
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sign Description | Fall Arrest | |
| Text Message | Wear Safety Harness | |
| Text Language | English | |
| Material | Vinyl | |
| Height | 200 mm | |
| Colour | Blue/White | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sign Description Fall Arrest | ||
Text Message Wear Safety Harness | ||
Text Language English | ||
Material Vinyl | ||
Height 200 mm | ||
Colour Blue/White | ||
Width 150mm | ||
