RS PRO PVC Mandatory Fall Arrest Sign With English Text
- RS Stock No.:
- 157-9282
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 157-9282
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Fall Arrest | |
| Text Message | Wear Safety Harness | |
| Text Language | English | |
| Material | PVC | |
| Height | 400 mm | |
| Colour | Blue/White | |
| Quantity Per Package | 1 | |
| Width | 300mm | |
| Sign or Label | Sign | |
| Self-Adhesive | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Fall Arrest | ||
Text Message Wear Safety Harness | ||
Text Language English | ||
Material PVC | ||
Height 400 mm | ||
Colour Blue/White | ||
Quantity Per Package 1 | ||
Width 300mm | ||
Sign or Label Sign | ||
Self-Adhesive No | ||
- COO (Country of Origin):
- GB
