RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 3m
- RS Stock No.:
- 155-7800
- Distrelec Article No.:
- 304-04-003
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 155-7800
- Distrelec Article No.:
- 304-04-003
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Connector 1 | 3.5mm Stereo Jack | |
Connector 2 | 3.5mm Stereo Jack | |
Connector 1 Gender | Male | |
Connector 2 Gender | Female | |
Length | 3m | |
Sheath Colour | Black | |
Current Rating | 5 A | |
Outer Sheath Material | PVC | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Connector 1 3.5mm Stereo Jack | ||
Connector 2 3.5mm Stereo Jack | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Length 3m | ||
Sheath Colour Black | ||
Current Rating 5 A | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- DE
RS PRO 3 m 3.5 mm Stereo Male Jack to 3.5 mm Stereo Female Jack Audio Cable Assembly
The RS PRO 3-metre male stereo jack audio cable assembly is a convenient way to connect two audio devices. It has a male jack plug at one end and a corresponding female jack socket at the other. It can also be used for extending 3.5 mm audio connections between headphones and media units.
The cable has a durable, continuous black PVC (polyvinyl chloride) coating, which supports the jacks and is designed to reduce strain on the connectors. This means it will maintain a long-lasting, reliable connection.
Stereo phono cable 3 mm mini-jack connectors are still included on many television sets, media peripherals and stereo sound systems. They're also used with professional audio gear. As well as being found in domestic audio equipment, the cable can be used for closed circuit TV and laboratory applications.
The cable has a durable, continuous black PVC (polyvinyl chloride) coating, which supports the jacks and is designed to reduce strain on the connectors. This means it will maintain a long-lasting, reliable connection.
Stereo phono cable 3 mm mini-jack connectors are still included on many television sets, media peripherals and stereo sound systems. They're also used with professional audio gear. As well as being found in domestic audio equipment, the cable can be used for closed circuit TV and laboratory applications.
Features and Benefits
• Connector A is a 3.5 mm stereo male jack
• Connector B is a 3.5 mm stereo female jack
• Cable length of 3 m
• Outer sheath of PVC (polyvinyl chloride)
• Black sheath colour
• Current rating of 5 A
• Connector B is a 3.5 mm stereo female jack
• Cable length of 3 m
• Outer sheath of PVC (polyvinyl chloride)
• Black sheath colour
• Current rating of 5 A
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable 3m
- RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable 2m
- RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable 1m
- RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable 15m
- RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable 10m
- RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable 1.2m
- RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable 500mm
- RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable 5m