Analog Devices LT5557EUF#PBF, Downconverter Mixer 600MHz Gain=2.9 dB, 3.3 dB 16-Pin QFN
- RS Stock No.:
- 155-6743
- Mfr. Part No.:
- LT5557EUF#PBF
- Brand:
- Analog Devices
Discontinued
- RS Stock No.:
- 155-6743
- Mfr. Part No.:
- LT5557EUF#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Power Gain | 2.9 dB, 3.3 dB | |
| Maximum Input Frequency | 3.8GHz | |
| Maximum Output Frequency | 600MHz | |
| Maximum Power Dissipation | 269 mW | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 4 x 4 x 0.7mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.7mm | |
| Maximum Operating Supply Voltage | 3.9 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.9 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Power Gain 2.9 dB, 3.3 dB | ||
Maximum Input Frequency 3.8GHz | ||
Maximum Output Frequency 600MHz | ||
Maximum Power Dissipation 269 mW | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 4 x 4 x 0.7mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.7mm | ||
Maximum Operating Supply Voltage 3.9 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.9 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
