Analog Devices LT1963AES8-2.5#PBF, LDO Regulator, 1.5A, 2.5 V 8-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
154-6354
Mfr. Part No.:
LT1963AES8-2.5#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

1.5A

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

30 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

1mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

5.004 x 3.988 x 1.498mm

Minimum Operating Temperature

-40 °C

Height

1.498mm

Minimum Input Voltage

-20 V

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Length

5mm

Width

3.988mm

COO (Country of Origin):
US

LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Linear Technology



LDO (Low Dropout) Linear Voltage Regulators, Linear Technology


Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.


Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A