STMicroelectronics MCU Evaluation Board STM32479I-EVAL
- RS Stock No.:
- 151-3005
- Mfr. Part No.:
- STM32479I-EVAL
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 151-3005
- Mfr. Part No.:
- STM32479I-EVAL
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Device Core | ARM Cortex | |
| Processor Family Name | STM | |
| Processor Part Number | STM32479I | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
| Brand STMicroelectronics | ||
| Classification Evaluation Board | ||
| Technology MCU | ||
| Device Core ARM Cortex | ||
| Processor Family Name STM | ||
| Processor Part Number STM32479I | ||
| Processor Type MCU | ||
STMicroelectronics MCU Evaluation Board
The STMicroelectronics MCU evaluation board with STM32F479NIH6 microcontroller
is a complete demonstration and development platform for researchers and hobbyists. It has various advanced features like three I2C interfaces, 6 SPIs with 2 multiplexed full-duplex I2S interfaces, SDMMC, 4 USARTs, 2 CANs, 3 12-bit ADCs, 2 12-bit DACs, 1 SAI, internal 320+4 Kbytes of SRAM and 2MB flash memory. The other features include USB HS OTG and USB FS OTG, Ethernet MAC, FMC interface, MIPI DSI interface, Quad-SPI interface, cryptographic acceleration, JTAG and ETM debugging support. This makes it an ideal development platform for a wide range of applications.
is a complete demonstration and development platform for researchers and hobbyists. It has various advanced features like three I2C interfaces, 6 SPIs with 2 multiplexed full-duplex I2S interfaces, SDMMC, 4 USARTs, 2 CANs, 3 12-bit ADCs, 2 12-bit DACs, 1 SAI, internal 320+4 Kbytes of SRAM and 2MB flash memory. The other features include USB HS OTG and USB FS OTG, Ethernet MAC, FMC interface, MIPI DSI interface, Quad-SPI interface, cryptographic acceleration, JTAG and ETM debugging support. This makes it an ideal development platform for a wide range of applications.
Features and Benefits
2MB flash memory and 324KB RAM in TFBGA package 
4in 800x480px, TFT colour LCD with MIPI DSI interface and capacitive touch panel
ARM Cortex-M4 core-based based microcontroller
RF-EEPROM on I2C compatible serial interface
RS232 communication interface
8 to 14-bit digital camera module interface
Motor control connector
IrDA transceiver
JTAG/SWD and ETM trace debug support embedded ST-LINK/V2-1
2GB (or more) SDMMC interface microSD card
SAI audio DAC
6, 5V power supply options
4in 800x480px, TFT colour LCD with MIPI DSI interface and capacitive touch panel
ARM Cortex-M4 core-based based microcontroller
RF-EEPROM on I2C compatible serial interface
RS232 communication interface
8 to 14-bit digital camera module interface
Motor control connector
IrDA transceiver
JTAG/SWD and ETM trace debug support embedded ST-LINK/V2-1
2GB (or more) SDMMC interface microSD card
SAI audio DAC
6, 5V power supply options
Applications
Embedded development
Educational institutions
Robotics
Internet of things
Human machine interface
Electronics laboratories
Automation
Educational institutions
Robotics
Internet of things
Human machine interface
Electronics laboratories
Automation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
