1 Output Signal & Power SMPS Transformer, 80V dc, 350μH
- RS Stock No.:
- 151-1274
- Mfr. Part No.:
- 760301103
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 151-1274
- Mfr. Part No.:
- 760301103
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Voltage Rating | 80V dc | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Application | Signal & Power | |
| Inductance | 350µH | |
| Termination Type | Solder | |
| Length | 7mm | |
| Width | 7mm | |
| Depth | 6mm | |
| Dimensions | 7 x 7 x 6mm | |
| Isolation Voltage | 1500 (Test)V | |
| Leakage Inductance | 2.3µH | |
| Minimum Temperature | -40°C | |
| Turns Ratio | 2.5:1:1 | |
| Direct Current Resistance DCR | 700mΩ | |
| Minimum Operating Frequency | 10kHz | |
| Secondary DC Resistance | 170mΩ | |
| Maximum Temperature | +125°C | |
| Construction | Enclosed | |
| Standards Met | IPC/JEDEC J-STD-020D | |
| Maximum Operating Frequency | 100kHz | |
| Primary DC Resistance | 700mΩ | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Voltage Rating 80V dc | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Application Signal & Power | ||
Inductance 350µH | ||
Termination Type Solder | ||
Length 7mm | ||
Width 7mm | ||
Depth 6mm | ||
Dimensions 7 x 7 x 6mm | ||
Isolation Voltage 1500 (Test)V | ||
Leakage Inductance 2.3µH | ||
Minimum Temperature -40°C | ||
Turns Ratio 2.5:1:1 | ||
Direct Current Resistance DCR 700mΩ | ||
Minimum Operating Frequency 10kHz | ||
Secondary DC Resistance 170mΩ | ||
Maximum Temperature +125°C | ||
Construction Enclosed | ||
Standards Met IPC/JEDEC J-STD-020D | ||
Maximum Operating Frequency 100kHz | ||
Primary DC Resistance 700mΩ | ||
Excellent performances in small package (EP5)
1 or 2 secondary windings
4 different turnsratios
1500VDC insulation test voltage
1 or 2 secondary windings
4 different turnsratios
1500VDC insulation test voltage

