Bulgin Connector, 9 Contacts, Flange Mount, Plug, Male, IP68, Standard Buccaneer Series
- RS Stock No.:
- 147-3005
- Mfr. Part No.:
- PX0769/P
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.58
(exc. VAT)
£21.10
(inc. VAT)
- RS Stock No.:
- 147-3005
- Mfr. Part No.:
- PX0769/P
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 9 | |
| Mounting Type | Flange Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Series | Standard Buccaneer | |
| Voltage Rating | 150 V ac/dc | |
| Mating Type | Threaded | |
| Housing Material | Polyamide | |
| Contact Plating | Tin | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
| Brand Bulgin | ||
| Number of Contacts 9 | ||
| Mounting Type Flange Mount | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| Termination Method Crimp | ||
| IP Rating IP68 | ||
| Current Rating 5A | ||
| Body Orientation Straight | ||
| Series Standard Buccaneer | ||
| Voltage Rating 150 V ac/dc | ||
| Mating Type Threaded | ||
| Housing Material Polyamide | ||
| Contact Plating Tin | ||
| Strain Relief No | ||
| Contact Material Copper Alloy | ||
| Minimum Operating Temperature -20°C | ||
| Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- TN
Panel Plugs and Sockets - Flange
From Bulgin, this panel mount connector boasts extremely good environmental properties when mated or when sealed with cap accessory (ordered separately.)
Approvals
CSA; UL; VDE


Approvals
CSA; UL; VDE



