Power Integrations LNK304DNLow Side, Off Line Switcher Power Switch IC 8-Pin, SOC
- RS Stock No.:
- 146-5692
- Mfr. Part No.:
- LNK304DN
- Brand:
- Power Integrations
Discontinued
- RS Stock No.:
- 146-5692
- Mfr. Part No.:
- LNK304DN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Line Switcher | |
| Power Switch Topology | Low Side | |
| Switch On Resistance | 44.2Ω | |
| Number of Outputs | 1 | |
| Protection Features | Short Circuit | |
| Mounting Type | Surface Mount | |
| Package Type | SOC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Series | LNK304 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Line Switcher | ||
Power Switch Topology Low Side | ||
Switch On Resistance 44.2Ω | ||
Number of Outputs 1 | ||
Protection Features Short Circuit | ||
Mounting Type Surface Mount | ||
Package Type SOC | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Series LNK304 | ||
LNK304 LinkSwitch-TN Buck Converter
The Power Integrations LNK304 LinkSwitch™-TN device family are Buck Converter ICs that provide a low component count step down solution. The LNK304 has been designed to offer a higher performing alternative when compared to linear and passive component solutions.
Applications
The LNK304 LinkSwitch buck convertor is ideal for use in appliances and timers, and for LED drivers and industrial controls.
Features
Fully integrated auto-restart for short circuit and open loop fault protection
66 kHz operation with accurate current limit
Tight tolerances and negligible temperature variation
High breakdown voltage of 700 V
Frequency jittering dramatically reduces EMI (∼10 dB)
Built-in current limit and hysteretic thermal protection
High thermal shutdown temperature (+135 °C minimum)
Consumes typically only 50/80 mW in self-powered buck topology at 115/230 V ac input with no-load (opto feedback)
Consumes typically only 7/12 mW in flyback topology with external bias at 115/230 V ac input with no-load
66 kHz operation with accurate current limit
Tight tolerances and negligible temperature variation
High breakdown voltage of 700 V
Frequency jittering dramatically reduces EMI (∼10 dB)
Built-in current limit and hysteretic thermal protection
High thermal shutdown temperature (+135 °C minimum)
Consumes typically only 50/80 mW in self-powered buck topology at 115/230 V ac input with no-load (opto feedback)
Consumes typically only 7/12 mW in flyback topology with external bias at 115/230 V ac input with no-load
Switching Voltage Regulators, Power Integrations
