Power Integrations TNY279GN, Off Line Switcher Power Switch IC 8-Pin, SMDC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-5683
Mfr. Part No.:
TNY279GN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

Off Line Switcher

Switch On Resistance

6.7Ω

Number of Outputs

1

Power Rating

25W

Protection Features

Over-Temperature

Mounting Type

Surface Mount

Package Type

SMDC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

TNY279

COO (Country of Origin):
CN

TinySwitch-III, Power Integrations


The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W)

700V Internal MOSFET Rating
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
Selectable Current Limit

TinySwitch-III incorporates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.

Simple ON/OFF control, no loop compensation needed
Selectable current limit through BP/M capacitor value
Maximizes MOSFET and magnetics power delivery
Minimizes max overload power
ON-time extension
Self-biased: no bias winding or bias components
Frequency jittering reduces EMI filter costs
Pin-out simplified es heatsinking to the PCB


AC-DC Converters, Power Integrations