Power Integrations LNK613PG, CV/CCer Power Switch IC 7-Pin, DIPC
- RS Stock No.:
- 146-5639
- Mfr. Part No.:
- LNK613PG
- Brand:
- Power Integrations
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-5639
- Mfr. Part No.:
- LNK613PG
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Power Integrations | |
Power Switch Type | CV/CCer | |
Switch On Resistance | 42Ω | |
Maximum Operating Current | 480mA | |
Number of Outputs | 1 | |
Power Rating | 3.3W | |
Mounting Type | Through Hole | |
Package Type | DIPC | |
Pin Count | 7 | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 9.83 x 6.6 x 3.68mm | |
Series | LNK613 | |
Select all | ||
---|---|---|
Brand Power Integrations | ||
Power Switch Type CV/CCer | ||
Switch On Resistance 42Ω | ||
Maximum Operating Current 480mA | ||
Number of Outputs 1 | ||
Power Rating 3.3W | ||
Mounting Type Through Hole | ||
Package Type DIPC | ||
Pin Count 7 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Series LNK613 | ||
LinkSwitch-II, Power Integrations
The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.,
Easily meets all global energy efficiency regulations
No-load consumption <200 mW at 230 VAC and down to below 30 mW with optional external bias
On/Off control provides constant efficiency down to very light loads – ideal for CEC and ENERGY STAR 2.0 regulations
No current sense resistors – maximizes efficiency
No-load consumption <200 mW at 230 VAC and down to below 30 mW with optional external bias
On/Off control provides constant efficiency down to very light loads – ideal for CEC and ENERGY STAR 2.0 regulations
No current sense resistors – maximizes efficiency
The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.
Simplifies CV/CC Converters
Advanced Protection/Safety Features
Auto-restart protection reduces power delivered by >95%
EcoSmart – Energy Efficient
Advanced Protection/Safety Features
Auto-restart protection reduces power delivered by >95%
EcoSmart – Energy Efficient
AC-DC Converters, Power Integrations