Power Integrations LNK563PN, Off Line Switcher Power Switch IC 8-Pin, DIPB
- RS Stock No.:
- 146-5617
- Mfr. Part No.:
- LNK563PN
- Brand:
- Power Integrations
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-5617
- Mfr. Part No.:
- LNK563PN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Power Integrations | |
Power Switch Type | Off Line Switcher | |
Switch On Resistance | 88Ω | |
Number of Outputs | 1 | |
Power Rating | 2.5W | |
Protection Features | Over-Temperature | |
Mounting Type | Through Hole | |
Package Type | DIPB | |
Pin Count | 8 | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 9.83 x 6.6 x 3.68mm | |
Series | LNK563 | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Line Switcher | ||
Switch On Resistance 88Ω | ||
Number of Outputs 1 | ||
Power Rating 2.5W | ||
Protection Features Over-Temperature | ||
Mounting Type Through Hole | ||
Package Type DIPB | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Series LNK563 | ||
Priced to Clear Yes | ||
LinkSwitch-LP, Power Integrations
The LinkSwitch-LP family provides very low power AC-DC power conversion.
700 V Internal MOSFET Rating
Self-Powered
ON/OFF Control
Hysteretic Overtemperature Protection
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Self-Powered
ON/OFF Control
Hysteretic Overtemperature Protection
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
LinkSwitch-LP switcher ICs cost effectively replace all unregulated isolated linear transformer based (50/60 Hz) power supplies up to 3 W output power. For worldwide operation, a single universal input design replaces multiple linear transformer based designs. The self-biased circuit achieves an extremely low no-load consumption of under 150 mW. The internal oscillator frequency is jittered to significantly reduce both quasi-peak and average EMI.
Lowest component count switcher
Hysteretic thermal shutdown protection
Frequency jittering greatly reduces EMI
Universal input range allows worldwide operation
Auto-restart reduces delivered power by >85% during short circuit and open loop fault conditions
Simple ON/OFF control, no loop compensation needed
High bandwidth provides fast turn on with no overshoot and excellent transient load response
Hysteretic thermal shutdown protection
Frequency jittering greatly reduces EMI
Universal input range allows worldwide operation
Auto-restart reduces delivered power by >85% during short circuit and open loop fault conditions
Simple ON/OFF control, no loop compensation needed
High bandwidth provides fast turn on with no overshoot and excellent transient load response
AC-DC Converters, Power Integrations