Power Integrations PFS7629H, Power Factor Controller, 123 kHz, 15 V 16-Pin, eSIP-16D
- RS Stock No.:
- 146-4529
- Mfr. Part No.:
- PFS7629H
- Brand:
- Power Integrations
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-4529
- Mfr. Part No.:
- PFS7629H
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Power Integrations | |
Maximum Switching Frequency | 123 kHz | |
IC Type | Power Factor Controller IC | |
Maximum Supply Current | 1.38 mA | |
Zero Power Detection | Yes | |
Mounting Type | Through Hole | |
Package Type | eSIP-16D | |
Pin Count | 16 | |
Dimensions | 16.59 x 2.06 x 8.25mm | |
Height | 8.25mm | |
Length | 16.59mm | |
Maximum Operating Supply Voltage | 15 V | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -40 °C | |
Width | 2.06mm | |
Minimum Operating Supply Voltage | 10.2 V | |
Select all | ||
---|---|---|
Brand Power Integrations | ||
Maximum Switching Frequency 123 kHz | ||
IC Type Power Factor Controller IC | ||
Maximum Supply Current 1.38 mA | ||
Zero Power Detection Yes | ||
Mounting Type Through Hole | ||
Package Type eSIP-16D | ||
Pin Count 16 | ||
Dimensions 16.59 x 2.06 x 8.25mm | ||
Height 8.25mm | ||
Length 16.59mm | ||
Maximum Operating Supply Voltage 15 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 2.06mm | ||
Minimum Operating Supply Voltage 10.2 V | ||
The HiperPFS-4 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600 V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle.
Integrated 600 V MOSFET
EN61000-3-2 Class C and D compliant
Highly integrated for smallest boost PFC form factor
Packaging optimized for high volume production
Eliminates insulating pad/heat-spreader
Programmable Power Good (PG) signal
EN61000-3-2 Class C and D compliant
Highly integrated for smallest boost PFC form factor
Packaging optimized for high volume production
Eliminates insulating pad/heat-spreader
Programmable Power Good (PG) signal