Power Integrations PFS7624H, Power Factor Controller, 123 kHz, 15 V 16-Pin, eSIP-16D

Discontinued
RS Stock No.:
146-4519
Mfr. Part No.:
PFS7624H
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Switching Frequency

123 kHz

Maximum Supply Current

0.97 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

eSIP-16D

Pin Count

16

Dimensions

16.59 x 2.06 x 8.25mm

Height

8.25mm

Length

16.59mm

Maximum Operating Supply Voltage

15 V

Maximum Operating Temperature

+150 °C

Width

2.06mm

Minimum Operating Supply Voltage

10.2 V

Minimum Operating Temperature

-40 °C

The HiperPFS-4 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600 V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle.

Integrated 600 V MOSFET
EN61000-3-2 Class C and D compliant
Highly integrated for smallest boost PFC form factor
Packaging optimized for high volume production
Eliminates insulating pad/heat-spreader
Programmable Power Good (PG) signal