![]() ![]() RoHS Certificate of Compliance EU Directive 2011/65/EU restricts the use of the 6 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||
RS stock number | 146-3850 | ||||||||||||||
Product description: | STMicroelectronics BlueNRG-2 Module Bluetooth Smart (BLE) Evaluation Board | ||||||||||||||
Manufacturer/Brand: | STMicroelectronics | ||||||||||||||
Manufacturer's part number: | STEVAL-IDB008V1 | ||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
146-3850 | |
STMicroelectronics BlueNRG-2 Module Bluetooth Smart (BLE) Evaluation Board | |
STMicroelectronics | |
STEVAL-IDB008V1 |
Date | Apr 26, 2018 |
ST offers a comprehensive range of evaluation boards that for Communication and Connectivity solutions for use in mobile computing, communication and media devices. Explore the range of evaluation boards below to find the perfect fit for your design project
The STEVAL-IDB008V1 is an evaluation platform based on the BlueNRG-2, low power Bluetooth® smart system on chip with 256 KB Flash , 24 KB RAM, compliant with the Bluetooth SMART specification, supporting master, slave and simultaneous master-and-slave roles and Bluetooth low energy extended data length feature.The STEVAL-IDB008V1 also provides a set of hardware resources for implementing a wide range of application scenarios: sensor data (accelerometer, pressure and temperature sensor), remote control (buttons and LEDs) and debug message management though USB virtual COM. Three power options are available (USB only, battery only, external power supply + USB) for high application development and testing flexibility.
Bluetooth® SMART board based on the BlueNRG-2 Bluetooth low energy system on chip
Associated BlueNRG-2 development kit SW package including firmware and documentation
Up to +8 dBm available output power (at antenna connector)
Excellent receiver sensitivity (-88 dBm)
Very low power consumption: 7.7 mA RX and 8.2 mA TX at +0 dBm
Bluetooth® SMART specification compliant, supports master, slave, simultaneous master-and-slave roles and Bluetooth low energy extended data length feature
Integrated balun which integrates a matching network and harmonics filter
SMA connector for antenna or measuring equipment
3 user LEDs
2 user buttons
3D digital accelerometer and 3D digital gyroscope
MEMS pressure sensor with embedded temperature sensor
RoHS compliant
Attribute | Value |
---|---|
RF Technology | Bluetooth Smart (BLE) |
Kit Classification | Evaluation Board |
Kit Name | BlueNRG-2 Module |