Cherry G84-4100 Wired PS/2, USB Compact Keyboard, QWERTY (US), Black
- RS Stock No.:
- 146-3820
- Mfr. Part No.:
- G84-4100LCAUS-2
- Brand:
- Cherry
Discontinued
- RS Stock No.:
- 146-3820
- Mfr. Part No.:
- G84-4100LCAUS-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Model | G84-4100 | |
| Connection Type | PS/2, USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (US) | |
| Colour | Black | |
| Built-In USB Hub | Yes | |
| Dimensions | 282 x 132 x 26mm | |
| Height | 26mm | |
| Width | 282mm | |
| Depth | 132mm | |
| Normal Keys | 83 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Model G84-4100 | ||
Connection Type PS/2, USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (US) | ||
Colour Black | ||
Built-In USB Hub Yes | ||
Dimensions 282 x 132 x 26mm | ||
Height 26mm | ||
Width 282mm | ||
Depth 132mm | ||
Normal Keys 83 | ||
- COO (Country of Origin):
- CZ
This compact keyboard is the perfect solution for users with only limited space available and low weight requirements. This keyboard is perfectly suited for slim-line PCs and laptops and can be enhanced optimally with the numeric block G84-4700.
Individual keys with Gold Cross point contacts (ML technology)
Designed for continuous usage - over 20 mill. Confirmations per key
High level of reliability and unique precision confirmation feeling
Minimal space requirements
Lightweight
Can be used with the standard drivers of the operating system
Ideal for 19" applications and mobile use
Designed for continuous usage - over 20 mill. Confirmations per key
High level of reliability and unique precision confirmation feeling
Minimal space requirements
Lightweight
Can be used with the standard drivers of the operating system
Ideal for 19" applications and mobile use
