Sensirion Temperature & Humidity Sensor, Digital Output, Through Hole Mount, Serial, 3%, 4 Pins

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-2584
Mfr. Part No.:
SHT71
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial

Accuracy

3%

Mounting Type

Through Hole

Pin Count

4

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +123.8 °C

Maximum Operating Temperature

+123.8 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SIP

Length

5.08mm

Height

13.5mm

Width

3.1mm

Dimensions

5.08 x 3.1 x 13.5mm

Resolution

14 bit

COO (Country of Origin):
CH

SHT7x Digital Humidity & Temperature Sensors


The SHT7x series of digital humidity & temperature sensors are CMOSens® based with pins. Both the humidity and temperature sensors contained are coupled to a 14-bit ADC and a serial interface circuit. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor. The SHT7x devices are then able to offer high signal quality, fast response times and protection against external disturbances (EMC).
Suitable applications for the SHT7x temperature and humidity sensors include; automotive, weather stations, data logging, white goods and medical.

Features of the SHT7x series:
CMOSens® based technology
Compact package
2-wire serial interface
Fully calibrated
Digital output
Low power
Long-term stability
Supply voltage range: 2.4 V to 5.5 V
Automatic power down


Temperature & Humidity Sensors, Sensirion