Power Integrations, AC-DC Converter, 385 V dc 13-Pin, eSIP-16D PFS7535H

Discontinued
RS Stock No.:
146-2481
Mfr. Part No.:
PFS7535H
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265 V ac

Maximum Output Voltage

385 V dc

Mounting Type

Through Hole

Pin Count

13

Maximum Output Current

11.3A

Dimensions

16.59 x 2.06 x 8.25mm

Package Type

eSIP-16D

Input Voltage Range

90 → 265 V ac

Current Limit

6.2A

Minimum Input Voltage

90 V ac

Maximum Operating Temperature

+150 °C

Length

16.59mm

Width

2.06mm

Height

8.25mm

Minimum Operating Temperature

-40 °C

Output Current Range

Maximum of 11.3 A

Output Voltage Range

385 V dc

Typical Operating Supply Voltage

230 V ac

Operating Temperature Range

-40 → +150 °C

COO (Country of Origin):
CN

HiperPFS series PFC Controller AC-DC Converters


The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a compact SIP package. The devices are able to provide near unity input power factor over a wide range of load currents together with >95% efficiency from 10% load to full load.


AC-DC Converters, Power Integrations