Wurth, WE-MAPI, 3012 Shielded Air Coil with a Powdered Iron Core, 3.3 μH ±20% 1.4A Idc
- RS Stock No.:
- 146-0675
- Mfr. Part No.:
- 74438334033
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 146-0675
- Mfr. Part No.:
- 74438334033
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 1.4A | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 3 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 179.7mΩ | |
| Series | WE-MAPI | |
| Core Material | Powdered Iron | |
| Maximum Self Resonant Frequency | 36MHz | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3 μH | ||
Maximum DC Current 1.4A | ||
Package/Case 3012 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.2mm | ||
Dimensions 3 x 3 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 179.7mΩ | ||
Series WE-MAPI | ||
Core Material Powdered Iron | ||
Maximum Self Resonant Frequency 36MHz | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- KR
Wurth 1212 WE-MAPI Series SMD Power Inductor
WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices
SMT 1212 Inductors (Chokes)

